Low

LT1941EFE#PBF - 

DC/DC Switching Regulator, Inverting, 3 Output, up to 25 V in, 35.2 V/3 A out, 1.35 MHz, TSSOP-28

LT1941EFE#PBF - DC/DC Switching Regulator, Inverting, 3 Output, up to 25 V in, 35.2 V/3 A out, 1.35 MHz, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1941EFE#PBF
Order Code:
1273793
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1941EFE#PBF is a triple current mode DC/DC Converter with internal power switches. Two of the regulators are step-down converters with 3 and 2A power switches. The third regulator can be configured as a boost, inverter or SEPIC converter and has a 1.5A power switch. All three converters are synchronized to a 1.1MHz oscillator. The two step-down converters run with opposite phase, reducing input ripple current. The output voltages are set with external resistor dividers and each regulator has independent shutdown and soft-start circuits. Each regulator generates a power good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. The high switching frequency offers several advantages by permitting the use of small inductors and ceramic capacitors, leading to a very small triple output solution. The constant switching frequency, combined with low impedance ceramic capacitors, result in low, predictable output ripple.
  • Antiphase switching reduces ripple
  • Independent shutdown/soft-start pins
  • Independent power good indicators ease supply sequencing
  • Input voltage power good indicators monitor input supply
  • Uses small inductors and ceramic capacitors
  • Constant 1.1MHz switching frequency

Applications

Communications & Networking, Power Management

Product Information

:
3.5V
:
25V
:
3 Output
:
TSSOP
:
28Pins
:
3A
:
2A
:
35.2V
:
35.2V
:
Adjustable
:
1.35MHz
:
Boost, Buck, Inverting, SEPIC
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£8.45 £ 8.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.45
10 + £7.44
25 + £5.60
50 + £5.11
100 + £4.61
250 + £4.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.