Low

LT1937ES5#TRMPBF - 

Led Driver, 1 Output, Boost (Step Up), 2.5V-10V in, 1.2MHz switch, 36V/15mA out, TSOT-23-5

LT1937ES5#TRMPBF - Led Driver, 1 Output, Boost (Step Up), 2.5V-10V in, 1.2MHz switch, 36V/15mA out, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1937ES5#TRMPBF
Order Code:
1663813
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
2.5V
:
10V
:
36V
:
320mA
:
1.2MHz
:
1Outputs
:
SMD
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT1937ES5#TRMPBF is a step-up DC/DC Converter specifically designed to drive white LEDs with a constant current. The device can drive two, three or four LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The LT1937 switches at 1.2MHz, allowing the use of tiny external components. The output capacitor can be as small as 0.22µF, saving space. A low 95mV feedback voltage minimizes power loss in the current setting resistor for better efficiency.
  • Inherently matched LED current
  • 84% Typical High efficiency
  • 36V Rugged bipolar switch
  • Requires only 0.22µF output capacitor

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Audio

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663813RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.