Low

LT1936IMS8E#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.20V-31.32Vout, 1.4Aout, MSOP-8

LT1936IMS8E#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.20V-31.32Vout, 1.4Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1936IMS8E#PBF
Order Code:
2254833
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1936IMS8E#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 1.9A power switch. The wide input range of 3.6 to 36V makes the LT1936 suitable for regulating power from a wide variety of sources, including automotive batteries, 24V industrial supplies and unregulated wall adapters. Its high operating frequency allows the use of small, inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit, frequency foldback and thermal shutdown provide protection against shorted outputs and soft-start eliminates input current surge during start-up. Transient response can be optimized by using external compensation components or board space can be minimized by using internal compensation. The low current (<2µA) shutdown mode enables easy power management in battery-powered systems.
  • Short-circuit protected over full input range
  • Soft-start
  • Uses small ceramic capacitors
  • Internal or external compensation
  • Output adjustable down to 1.20V
  • 5V at 1.4A from 10 to 36V Input
  • 3.3V at 1.4A from 7 to 36V Input
  • 5V at 1.2A from 6.3 to 36V Input
  • 3.3V at 1.2A from 4.5 to 36V Input
  • <2µA Low shutdown current

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
MSOP
:
8Pins
:
1.4A
:
1.2V
:
31.32V
:
600kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

£5.83 £ 5.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.83
25 + £3.64
100 + £3.16
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.