Low

LT1936EMS8E#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.20V-31.32Vout, 1.4Aout, MSOP-8

LT1936EMS8E#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.20V-31.32Vout, 1.4Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1936EMS8E#PBF
Order Code:
1273791
Product Range
LT1936
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1936EMS8E#PBF is a 500kHz Step-down Switching Regulator with an internal 1.9A power switch. The wide input range of 3.6 to 36V makes it suitable for regulating power from a wide variety of sources, including unregulated wall transformers, 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny, low cost inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit, frequency fold back and thermal shutdown provide protection against shorted outputs and soft-start eliminates input current surge during start-up. Transient response can be optimized by using external compensation components or board space can be minimized by using internal compensation. The low current (<2µA) shutdown mode enables easy power management in battery-powered systems.
  • Short-circuit protected over full input range
  • 1.9A Guaranteed minimum switch current
  • 5V at 1.4A from 10 to 36V input
  • 3.3V at 1.4A from 7V to 36V input
  • 5V at 1.2A from 6.3V to 36V input
  • 3.3V at 1.2A from 4.5V to 36V input
  • Output adjustable down to 1.20V
  • 500kHz Fixed frequency operation
  • Soft-start
  • Uses small ceramic capacitors
  • Internal or external compensation
  • Low shutdown current (<2µA)

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
MSOP
:
8Pins
:
1.4A
:
1.2V
:
31.32V
:
600kHz
:
85°C
:
Cut Tape
:
LT1936
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.