Low

LT1935ES5#TRMPBF - 

DC-DC Switching Boost, Flyback, Regulator, Adjustable, 2.3V-16Vin, 1.27V-40Vout, 2Aout, TSOT-23-5

LT1935ES5#TRMPBF - DC-DC Switching Boost, Flyback, Regulator, Adjustable, 2.3V-16Vin, 1.27V-40Vout, 2Aout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1935ES5#TRMPBF
Order Code:
1663812
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1935ES5#TRMPBF is a 1.2MHz Boost DC/DC Converter with an unprecedented 2A, 40V internal switch allowing high current outputs to be generated in a small footprint. Intended for space-conscious applications, the LT1935 switches at 1.2MHz allowing the use of tiny, low profile inductors and capacitors 2mm or less in height. The NPN switch achieves a VCESAT of just 180mV at 2A independent of supply voltage, resulting in high efficiency even at maximum power levels from a 3V input. A constant frequency, internally compensated, current mode PWM architecture results in low, predictable output noise that is easy to filter. Low ESR ceramic capacitors can be used on the output, further reducing noise to the millivolt level. The high voltage switch is rated at 40V, making the device ideal for boost converters up to 38V as well as for single-ended primary inductance converter (SEPIC) and flyback designs.
  • High output voltage (up to 38V)
  • Low VCESAT switch (180mV at 2A)
  • Soft-start
  • Uses small surface mount components
  • 5V at 1A from 3.3V input
  • 12V at 600mA from 5V input
  • Low shutdown current (<1µA)
  • Pin-for-pin compatible with LT1613 and LT1930

Applications

Imaging, Video & Vision, Multimedia, Consumer Electronics, Power Management, Signal Processing, Computers & Computer Peripherals

Product Information

:
Boost, Flyback, SEPIC
:
2.3V
:
16V
:
1Outputs
:
TSOT-23
:
5Pins
:
2A
:
1.27V
:
40V
:
1.4MHz
:
85°C
:
Cut Tape
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
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663812RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.