Low

LT1933IDCB#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.2V-31.6Vout, 600mAout, DFN-6

LT1933IDCB#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 1.2V-31.6Vout, 600mAout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1933IDCB#PBF
Order Code:
2294892
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1933IDCB#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 0.75A power switch. The wide input range of 3.6 to 36V makes the LT1933 suitable for regulating power from a wide variety of sources, including unregulated wall transformers and 24V industrial supplies. Its high operating frequency allows the use of tiny, inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during startup. The low current (<2µA) shutdown provides output disconnect, enabling easy power management in battery-powered systems.
  • Uses tiny capacitors and inductors
  • Soft-start
  • Internally compensated
  • Output adjustable down to 1.25V
  • 5V at 600mA from 16 to 36V Input
  • 3.3V at 600mA from 12 to 36V Input
  • 5V at 500mA from 6.3 to 36V Input
  • 3.3V at 500mA from 4.5V to 36V Input
  • 500kHz Fixed frequency operation
  • <2µA Low shutdown current

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
DFN
:
6Pins
:
600mA
:
1.2V
:
31.6V
:
600kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

£4.31 £ 4.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.31
25 + £3.07
100 + £2.15
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.