Low

LT1933ES6#TRMPBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.6V-36Vin, 1.2V-31.6Vout, 0.6Aout, TSOT-23-6

LT1933ES6#TRMPBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.6V-36Vin, 1.2V-31.6Vout, 0.6Aout, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1933ES6#TRMPBF
Order Code:
1663809RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1933ES6#TRMPBF is a 500kHz step-down Switching Regulator with an internal 0.75A power switch. The wide input range of 3.6 to 36V makes it suitable for regulating power from a wide variety of sources, including unregulated wall transformers, 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start up. The low current (<2µA) shutdown provides output disconnect, enabling easy power management in battery-powered systems. This constant frequency, current mode step-down regulator draws current from the input supply in pulses with very fast rise and fall times. An internal regulator provides power to the control circuitry. The switch driver operates from either the input or from the BOOST pin.
  • 5V at 600mA from 16V to 36V input
  • 3.3V at 600mA from 12V to 36V input
  • 5V at 500mA from 6.3 to 36V input
  • 3.3V at 500mA from 4.5V to 36V input
  • Fixed frequency 500kHz operation
  • Uses tiny capacitors and inductors
  • Soft-start
  • Internally compensated
  • Low shutdown current (<2µA)
  • Output adjustable down to 1.25V

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
TSOT-23
:
6Pins
:
600mA
:
1.2V
:
31.6V
:
600kHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663809 Check stock

No Longer Stocked

Alternatives Available

2102607 - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.6V-36Vin, 1.2V-31.6Vout, 0.6Aout, TSOT-23-6

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.