Low

LT1930AES5#TRMPBF - 

DC-DC Switching Boost, Flyback, SEPIC Regulator, Adjustable, 2.6V-16V in, 1A out, 2.9MHz, SOT-23-5

LT1930AES5#TRMPBF - DC-DC Switching Boost, Flyback, SEPIC Regulator, Adjustable, 2.6V-16V in, 1A out, 2.9MHz, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1930AES5#TRMPBF
Order Code:
1663804RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1930AES5#TRMPBF is a 2.2MHz step-up DC/DC Converter with an internal 1A, 36V switch allowing high current outputs to be generated in a small footprint. The faster LT1930A switch at 2.2MHz enabling further reductions in inductor size. Complete regulator solutions approaching one tenth of a square inch in area are achievable with these devices. Multiple output power supplies can now use a separate regulator for each output voltage, replacing cumbersome quasi-regulated approaches using a single regulator and custom transformers. A constant frequency internally compensated current mode PWM architecture results in low, predictable output noise that is easy to filter. Low ESR ceramic capacitors can be used at the output, further reducing noise to the millivolt level. The high voltage switch on the LT1930A is rated at 36V, making the device ideal for boost converters up to 34V as well as for single-ended primary inductance converter (SEPIC) and flyback designs.
  • Low VCESAT switch (400mV at 1A)
  • High output voltage (up to 34V)
  • 12V at 250mA from 5V input
  • Uses small surface mount components
  • Low shutdown current (<1µA)

Applications

Power Management, Imaging, Video & Vision, Multimedia, Consumer Electronics, Communications & Networking, Medical, Computers & Computer Peripherals

Product Information

:
Boost, Flyback, SEPIC
:
2.6V
:
16V
:
1Outputs
:
SOT-23
:
5Pins
:
1A
:
-
:
34V
:
2.9MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663804 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.