Low

LT1920CS8#PBF - 

Instrument Amplifier, 1 Amplifier, 125 µV, 1.2 V/µs, 800 kHz, ± 2.3V to ± 18V, SOIC

LT1920CS8#PBF - Instrument Amplifier, 1 Amplifier, 125 µV, 1.2 V/µs, 800 kHz, ± 2.3V to ± 18V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1920CS8#PBF
Order Code:
1663517
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1920CS8#PBF is a low power precision Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10000. The low voltage noise of 7.5nV/√Hz (at 1kHz) is not compromised by low power dissipation (0.9mA typical for ±2.3V to ±15V supplies). The high accuracy of 30ppm maximum nonlinearity and 0.3% max gain error (G=10) is not degraded even for load resistors as low as 2k (previous monolithic instrumentation amps used 10k for their nonlinearity specifications). The LT1920 is laser trimmed for very low input offset voltage (125mV maximum), drift (1mV/°C), high CMRR (75dB, G=1) and PSRR (80dB, G=1). Low input bias currents of 2nA maximum are achieved with the use of superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1920 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification.
  • 1.3mA Maximum supply current
  • 0.1Hz to 10Hz Noise of 0.28mVp-p

Applications

Signal Processing, Medical, Industrial

Product Information

:
1 Amplifier
:
125µV
:
1.2V/µs
:
800kHz
:
± 2.3V to ± 18V
:
SOIC
:
8Pins
:
Single Ended
:
140dB
:
0°C
:
70°C