Low

LT1913IDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-25Vin, 790mV-25Vout, 3.5Aout, DFN-10

LT1913IDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-25Vin, 790mV-25Vout, 3.5Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1913IDD#PBF
Order Code:
2254832
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1913IDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 25V. A high efficiency 95mR switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage.
  • Integrated boost diode
  • Power good flag
  • Thermal protection
  • Soft-start capability
  • Synchronizable between 250 to 2MHz
  • 95mR On-resistance saturating switch design
  • 0.790V Feedback reference voltage

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
3.6V
:
25V
:
1Outputs
:
DFN
:
10Pins
:
3.5A
:
790mV
:
25V
:
2.7MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

92 In stock

92 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.60 £ 4.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.60
25 + £3.37
100 + £3.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.