Low

LT1913EDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-25Vin, 790mV-25Vout, 3.5Aout, DFN-10

LT1913EDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-25Vin, 790mV-25Vout, 3.5Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1913EDD#PBF
Order Code:
1628757
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1913EDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 25V. A high efficiency 95mR switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage.
  • Integrated boost diode
  • Power good flag
  • Thermal protection
  • Soft-start capability
  • Synchronizable between 250 to 2MHz
  • 95mR On-resistance saturating switch design
  • 0.790V Feedback reference voltage

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
3.6V
:
25V
:
1Outputs
:
DFN
:
10Pins
:
3.5A
:
790mV
:
25V
:
2.7MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

40 In stock

20 in stock for next day delivery (Liege stock)

20 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.49 £ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.49
10 + £5.95
25 + £5.48
50 + £3.99
100 + £3.86
250 + £3.74
500 + £3.61
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.