Low

LT1912EDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-20Vout, 2Aout, DFN-10

LT1912EDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-20Vout, 2Aout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1912EDD#PBF
Order Code:
1628755
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1912EDD#PBF is an adjustable frequency monolithic step-down Switching Regulator accepts input voltage up to 36V. A high efficiency 0.25R switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. The LT1912 allows the use of ceramic capacitors resulting in low output ripple while keeping total solution size to a minimum. The low current shutdown mode reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start).
  • Integrated boost diode
  • Soft-start capability
  • Synchronizable between 250 to 500kHz
  • 0.25R On-resistance saturating switch design
  • 0.790V Feedback reference voltage

Applications

Automotive, Consumer Electronics, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
DFN
:
10Pins
:
2A
:
790mV
:
20V
:
500kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

£5.06 £ 5.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.06
25 + £3.25
100 + £2.83
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.