Low

LT1910IS8#PBF - 

MOSFET Driver IC, Driver, High Side, 8V-48V Supply, 40mA Out, 25 µs Delay, SOIC-8

LT1910IS8#PBF - MOSFET Driver IC, Driver, High Side, 8V-48V Supply, 40mA Out, 25 µs Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1910IS8#PBF
Order Code:
2254830
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1910IS8#PBF is a protected high-side MOSFET Driver allows the use of N-channel power MOSFETs for high side switching applications. It contains a completely self-contained charge pump to fully enhance an N-channel MOSFET switch with no external components. When the internal drain comparator senses that the switch current has exceeded the preset level, the switch is turned off and a fault flag is asserted. The switch remains off for a period of time set by an external timing capacitor and then automatically attempts to restart. If the fault still exists, this cycle repeats until the fault are removed, thus protecting the MOSFET. The fault flag becomes inactive once the switch restarts successfully. The LT1910 has been specifically designed for harsh operating environments such as industrial, avionics and automotive applications where poor supply regulation or transients may be present. The device will not sustain damage from supply transients of -15 to 60V.
  • Protected from -15 to 60V supply transients
  • Short-circuit protection
  • Automatic restart timer
  • Open-collector fault flag
  • Fully enhances N-channel MOSFET switches
  • Programmable current limit, delay time and auto restart period
  • Voltage limited gate drive
  • Defaults to off state with open input

Applications

Industrial, Automation & Process Control, Avionics, Automotive, Motor Drive & Control

Product Information

:
High Side
:
40mA
:
8V
:
48V
:
SOIC
:
8Pins
:
220µs
:
25µs
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,676 In stock

200 in stock for next day delivery (Liege stock)

1,476 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.86 £ 3.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.86
10 + £3.46
25 + £3.20
50 + £2.46
100 + £2.42
250 + £2.38
500 + £2.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.