Low

LT1910ES8#PBF - 

MOSFET Driver IC, High Side, 8V-48V Supply, 40mA Out, 25 µs Delay, SOIC-8

LT1910ES8#PBF - MOSFET Driver IC, High Side, 8V-48V Supply, 40mA Out, 25 µs Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1910ES8#PBF
Order Code:
1273493
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1910ES8#PBF is a protected high side MOSFET Driver that allows the use of low cost N-channel power MOSFETs for high side switching applications. It contains a completely self-contained charge pump to fully enhance an N-channel MOSFET switch with no external components. When the internal drain comparator senses that the switch current has exceeded the preset level, the switch is turned off and a fault flag is asserted. The switch remains off for a period of time set by an external timing capacitor and then automatically attempts to restart. If the fault still exists, this cycle repeats until the fault is removed, thus protecting the MOSFET. The fault flag becomes inactive once the switch restarts successfully.
  • Protected from -15 to 60V supply transients
  • Short-circuit protection
  • Automatic restart timer
  • Open-collector fault flag
  • Fully enhances N-channel MOSFET switches
  • Programmable current limit, delay time and auto restart period
  • Voltage limited gate drive
  • Defaults to off state with open input

Applications

Industrial, Avionics, Automotive, Motor Drive & Control

Product Information

:
High Side
:
40mA
:
8V
:
48V
:
SOIC
:
8Pins
:
220µs
:
25µs
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.