Low

LT1886CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 700 MHz, 200 V/µs, ± 2V to ± 6.5V, SOIC, 8 Pins

LT1886CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 700 MHz, 200 V/µs, ± 2V to ± 6.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1886CS8#PBF
Order Code:
1330728
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1886CS8#PBF is a 200mA minimum output current dual Operational Amplifier with outstanding distortion performance. The amplifier is gain-of-ten stable, but can be easily compensated for lower gains. The LT1886 features balanced, high impedance inputs with 4µA maximum input bias current and 4mV maximum input offset voltage. Single supply applications are easy to implement and have lower total noise than current feedback amplifier implementations. The output drives a 25R load to ±4.3V with ±6V supplies. On ±2.5V supplies the output swings ±1.5V with a 100R load. The amplifier is stable with a 1000pF capacitive load which makes it useful in buffer and cable driver applications.
  • 7mA per Amplifier supply current
  • 6nV/√Hz Input noise voltage
  • 2pA/√Hz Input noise current
  • 400nA Maximum input offset current
  • ±4.5V Minimum input CMR, VS = ±6V
  • Specified at ±6, ±2.5V

Applications

Signal Processing

Product Information

:
2 Amplifier
:
700MHz
:
200V/µs
:
± 2V to ± 6.5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

139 In stock

10 in stock for next day delivery (Liege stock)

129 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£4.80 £ 4.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.80
25 + £3.41
100 + £2.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.