Low

LINEAR TECHNOLOGY  LT1885IS#PBF  Operational Amplifier, Quad, 4 Amplifier, 2.2 MHz, 1 V/µs, 2.7V to 36V, SOIC, 14 Pins

LINEAR TECHNOLOGY LT1885IS#PBF
Manufacturer Part No:
LT1885IS#PBF
Order Code:
2254818
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
2.2MHz
Slew Rate:
1V/µs
Supply Voltage Range:
2.7V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.00032

Alternatives

Associated Products

Similar Products