Low

LINEAR TECHNOLOGY  LT1884AIS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 0.9 V/µs, 2.4V to 40V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1884AIS8#PBF
Manufacturer Part No:
LT1884AIS8#PBF
Order Code:
2294687
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1884AIS8#PBF is an Operational Amplifier bring high accuracy input performance to amplifiers with rail-to-rail output swing while providing faster response than other precision amplifiers. Input offset voltage is trimmed to less than 50mV and the low drift maintains this accuracy over the operating temperature range. Input bias current is an ultralow 400pA maximum. The amplifier work on any total power supply voltage between 2.7 and 36V (fully specified from 5 to ±15V). Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make these amplifiers good choices for low voltage single supply operation. Slew rates of 1V/µs with a supply current of less than 1mA per amplifier give superior response and settling time performance in a low power precision amplifier.
  • 50mV Maximum (LT1884A) offset voltage
  • 400pA Maximum (LT1884A) input bias current
  • 0.8mV/°C Maximum offset voltage drift
  • Operates with single or split supplies
  • 1 million Minimum open-loop voltage gain
  • 1mA Maximum supply current per amplifier
  • Standard pinouts

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
2MHz
Slew Rate:
0.9V/µs
Supply Voltage Range:
2.4V to 40V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00029

Alternatives

Operational Amplifier, Dual, 2 Amplifier, 2.2 MHz, 1 V/µs, 2.7V to 36V, SOIC, 8 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6.72 25+ £4.11 100+ £3.22

Buy

Similar Products