Low

LT1881CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.35 V/µs, 2.7V to 36V, SOIC, 8 Pins

LT1881CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.35 V/µs, 2.7V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1881CS8#PBF
Order Code:
1330724
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1881CS8#PBF is an Operational Amplifier bring high accuracy input performance with rail-to-rail output swing. Input bias currents and capacitive load driving capabilities is superior. Input offset voltage is trimmed to less than 50µV and the low drift maintains this accuracy over the operating temperature range. Input bias currents are an ultralow 200pA maximum. The amplifier work on any total power supply voltage between 2.7 and 36V (fully specified from 5 to ±15V). Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make these amplifier good choices for low voltage single supply operation.
  • 0.8µV/°C Maximum offset voltage drift
  • Operates with single or split supplies
  • 1 million Minimum open-loop voltage gain

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

:
2 Amplifier
:
1MHz
:
0.35V/µs
:
2.7V to 36V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

241 In stock

25 in stock for next day delivery (Liege stock)

216 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.93 £ 4.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.93
25 + £2.96
100 + £2.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.