Low

LT1880CS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 1.1 MHz, 0.55 V/µs, 2.7V to 36V, TSOT-23, 5 Pins

LT1880CS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 1.1 MHz, 0.55 V/µs, 2.7V to 36V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1880CS5#TRMPBF
Order Code:
1663802RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1880CS5#TRMPBF is an Operational Amplifier brings high accuracy input. Input offset voltage is trimmed to less than 150µV and the low drift maintains this accuracy over the operating temperature range. Input bias current is an ultralow 900pA maximum. The amplifier works on any total power supply voltage between 2.7 and 36V (fully specified from 5 to ±15V). Output voltage swings to within 55mV of the negative supply and 250mV of the positive supply, which makes the amplifier a good choice for low voltage single supply operation. Slew rates of 0.4V/µs with a supply current of 1.2mA give superior response and settling time performance in a low power precision amplifier.
  • 1.2µV/°C Maximum offset voltage drift
  • Rail-to-rail output swing
  • Operates with single or split supplies
  • 1 million Minimum open-loop voltage gain
  • 1.1MHz Gain bandwidth
  • 13nV/√Hz at 1kHz Low noise

Applications

Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
1.1MHz
:
0.55V/µs
:
2.7V to 36V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663802 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.