Low

LT1819CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 400 MHz, 2500 V/µs, ± 2V to ± 5.5V, SOIC, 8 Pins

LT1819CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 400 MHz, 2500 V/µs, ± 2V to ± 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1819CS8#PBF
Order Code:
1663515
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1819CS8#PBF is a dual wide bandwidth high slew rate low noise/distortion Operational Amplifier with excellent DC performance. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. The output drives a 100R load to ±3.8 with ±5V supplies. On a single 5V supply, the output swings from 1 to 4V with a 100R load connected to 2.5V. The amplifier is unity-gain stable with a 20pF capacitive load without the need for a series resistor. Harmonic distortion is -85dBc up to 5MHz for a 2VP-P output at a gain of 2.
  • 9mA Supply current per amplifier
  • 6nV/√Hz Input noise voltage
  • Unity-gain stable
  • 1.5mV Maximum input offset voltage
  • 8µA Maximum input bias current
  • 800nA Maximum input offset current
  • Specified at ±5V, single 5V supplies

Applications

RF Communications, Signal Processing, Test & Measurement

Product Information

:
2 Amplifier
:
400MHz
:
2500V/µs
:
± 2V to ± 5.5V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

21 In stock

15 in stock for next day delivery (Liege stock)

6 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.77 £ 2.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.77
10 + £2.46
25 + £2.31
50 + £2.15
100 + £2.00
250 + £1.84
500 + £1.69
1000 + £1.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.