Low

LT1818CS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 400 MHz, 2.5 kV/µs, 3.5V to 12.6V, TSOT-23, 5 Pins

LT1818CS5#PBF - Operational Amplifier, Single, 1 Amplifier, 400 MHz, 2.5 kV/µs, 3.5V to 12.6V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1818CS5#PBF
Order Code:
2294686
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1818CS5#PBF is a single wide bandwidth high slew rate Operational Amplifier with excellent DC performance. The LT1818 has been designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. The output drives a 100R load to ±3.8 with ±5V supplies. On a single 5V supply, the output swings from 1 to 4V with a 100R load connected to 2.5V. The amplifier is unity-gain stable with a 20pF capacitive load without the need for a series resistor. Harmonic distortion is -85dBc up to 5MHz for a 2VP-P output at a gain of 2.
  • 9mA Supply current per amplifier
  • 6nV/√Hz Input noise voltage
  • Unity-gain stable

Applications

RF Communications, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
400MHz
:
2.5kV/µs
:
3.5V to 12.6V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

42 In stock

42 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.20 £ 2.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.20
25 + £1.47
100 + £0.962
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.