Low

LT1813CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 200 MHz, 750 V/µs, ± 5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1813CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1813CS8#PBF
Order Code:
2254814
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1813CS8#PBF is a 100MHz dual high speed Operational Amplifier with excellent DC performance. The LT1813 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier. The output drives a 100R load to ±3.5 with ±5V supplies. On a single 5V supply, the output swings from 1.1 to 3.9V with a 100R load connected to 2.5V. The amplifier is stable with a 1000pF capacitive load making them useful in buffer and cable driver applications. The LT1813 is manufactured on advanced low voltage complementary bipolar process.
  • 100MHz Gain bandwidth product
  • 3.6mA Maximum supply current per amplifier
  • 8nV/√Hz Input noise voltage
  • Unity-gain stable
  • 1.5mV Maximum input offset voltage
  • 4µA Maximum input bias current
  • 400nA Maximum input offset current
  • 40mA Minimum output current, VOUT = ±3V
  • ±3.5V Minimum input CMR, VS = ±5V
  • 30ns Settling time to 0.1%, 5V step
  • Specified at ±5V, single 5V supplies

Applications

Signal Processing, Imaging, Video & Vision, Communications & Networking, Test & Measurement

Product Information

:
2 Amplifier
:
200MHz
:
750V/µs
:
± 5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

530 In stock

30 in stock for next day delivery (Liege stock)

500 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/02/18
£2.01 £ 2.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.01
25 + £1.27
100 + £1.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.