Low

LT1810CMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 320 MHz, 300 V/µs, 2.5V to 12.6V, MSOP, 8 Pins

LT1810CMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 320 MHz, 300 V/µs, 2.5V to 12.6V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1810CMS8#PBF
Order Code:
1330712
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1810CMS8#PBF is a dual low distortion rail-to-rail input and output Operational Amplifier with a 350V/µs slew rate. The amplifier have a -3dB bandwidth of 320MHz at unity-gain, a gain-bandwidth product of 180MHz (AV >= 10) and an 85mA output current to fit the needs of low voltage, high performance signal conditioning systems. The LT1810 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1810 have very low distortion (-90dBc) up to 5MHz that allows them to be used in high performance data acquisition systems. The LT1810 maintain their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • -90dBc Low distortion, 5MHz
  • 2.5mV Maximum input offset voltage, rail-to-rail
  • 89dB Typical common mode rejection
  • 87dB Typical power supply rejection
  • 100V/mV Typical open-loop gain
  • LT1809 Shutdown pin

Applications

Signal Processing

Product Information

:
2 Amplifier
:
320MHz
:
300V/µs
:
2.5V to 12.6V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.