Low

LT1807IS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 325 MHz, 140 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

LT1807IS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 325 MHz, 140 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1807IS8#PBF
Order Code:
2254813
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1807IS8#PBF is a dual low noise rail-to-rail input and output unity-gain stable Operational Amplifier that feature 85mA output current. They are optimized for low voltage, high performance signal conditioning systems. The LT1807 have a very low distortion of -80dBc at 5MHz, a low input referred noise voltage of 3.5nV/√Hz and a maximum offset voltage of 550µV that allows them to be used in high performance data acquisition systems. The LT1807 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1807 maintain their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Devices can be used as plug-in replacements for many op amps to improve input/output range and performance.
  • 325MHz Gain bandwidth product
  • 140V/µs Slew rate
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 550µV Maximum input offset voltage (rail-to-rail)
  • 106dB Typical common mode rejection
  • 105dB Typical power supply rejection
  • Unity-gain stable
  • Power down pin (LT1806)

Applications

Signal Processing

Product Information

:
2 Amplifier
:
325MHz
:
140V/µs
:
2.5V to 12.6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

8 In stock

8 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£6.09 £ 6.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.09
10 + £5.57
25 + £3.10
50 + £3.09
100 + £3.08
250 + £3.07
500 + £3.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.