Low

LT1806CS6#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 325 MHz, 140 V/µs, 2.5V to 12.6V, SOT-23, 6 Pins

LT1806CS6#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 325 MHz, 140 V/µs, 2.5V to 12.6V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1806CS6#TRMPBF
Order Code:
1663798
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1806CS6#TRMPBF is a single low noise rail-to-rail input and output unity-gain stable Operational Amplifier that feature 85mA output current. They are optimized for low voltage, high performance signal conditioning systems. The LT1806 have a very low distortion of -80dBc at 5MHz, a low input referred noise voltage of 3.5nV/√Hz and a maximum offset voltage of 550µV that allows them to be used in high performance data acquisition systems. The LT1806 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1806 maintain their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Devices can be used as plug-in replacements for many op amps to improve input/output range and performance.
  • 325MHz Gain bandwidth product
  • 140V/µs Slew rate
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 550µV Maximum input offset voltage (rail-to-rail)
  • 106dB Typical common mode rejection
  • 105dB Typical power supply rejection
  • Unity-gain stable
  • Power down pin (LT1806)

Applications

Signal Processing

Product Information

:
1 Amplifier
:
325MHz
:
140V/µs
:
2.5V to 12.6V
:
SOT-23
:
6Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663798RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

70 will be available for delivery on 20-Dec-2018

More stock available week commencing 07/01/19

Contact me when back in stock

Alternatives Available

1663799 - Operational Amplifier, Single, 1 Amplifier, 325 MHz, 140 V/µs, 2.5V to 12.6V, SOT-23, 6 Pins

£4.38 £ 4.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.38
25 + £3.34
100 + £1.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663798) x 4.38 = £4.38
Total Price: £4.38
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.