Low

LINEAR TECHNOLOGY  LT1804IDD#PBF  Operational Amplifier, Dual, 2 Amplifier, 85 MHz, 100 V/µs, 2.3V to 12.6V, DFN, 8 Pins

LINEAR TECHNOLOGY LT1804IDD#PBF
Manufacturer Part No:
LT1804IDD#PBF
Order Code:
2254812
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
85MHz
Slew Rate:
100V/µs
Supply Voltage Range:
2.3V to 12.6V
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000012

Alternatives

Similar Products