Low

LINEAR TECHNOLOGY  LT1804CDD#PBF  Operational Amplifier, Dual, 2 Amplifier, 85 MHz, 100 V/µs, 2.3V to 12.6V, DFN, 8 Pins

LINEAR TECHNOLOGY LT1804CDD#PBF
Manufacturer Part No:
LT1804CDD#PBF
Order Code:
2254811
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1804CDD#PBF is a dual low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT1804 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth and slew rate. Typically, the LT1804 have an input offset voltage of 350mV, an input bias current of 125nA and an open-loop gain of 60V/mV. The LT1804 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1804 is specified at 3, 5 and ±5V supplies and typically maintain their performance for supplies from 2.3 to 12.6V. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • 3mA per Amplifier Maximum low quiescent current
  • 42mA Large output current
  • 21nV/√Hz Voltage noise
  • 90dB Power supply rejection

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
85MHz
Slew Rate:
100V/µs
Supply Voltage Range:
2.3V to 12.6V
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000099

Alternatives

Operational Amplifier, Dual, 2 Amplifier, 85 MHz, 100 V/µs, 2.3V to 12.6V, DFN, 8 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £4.47 25+ £2.67 100+ £2.28

Buy

Similar Products