Low

LT1803IS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 85 MHz, 100 V/µs, 2.3V to 12.6V, TSOT-23, 5 Pins

LT1803IS5#PBF - Operational Amplifier, Single, 1 Amplifier, 85 MHz, 100 V/µs, 2.3V to 12.6V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1803IS5#PBF
Order Code:
2294684
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1803IS5#PBF is a single low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT1803 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth and slew rate. Typically, the LT1803 has an input offset voltage of 350mV, an input bias current of 125nA and an open-loop gain of 60V/mV. The LT1803 has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1803 is specified at 3, 5 and ±5V supplies and typically maintain their performance for supplies from 2.3 to 12.6V. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • Input common mode range includes both rails
  • 3mA per Amplifier Maximum low quiescent current
  • 42mA Large output current
  • 21nV/√Hz Voltage noise
  • 90dB Power supply rejection

Applications

Signal Processing

Product Information

:
1 Amplifier
:
85MHz
:
100V/µs
:
2.3V to 12.6V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,288 in stock

Each (Supplied on Cut Tape)

1+ £2.72 10+ £2.35 25+ £2.16 50+ £2.02 100+ £1.86 250+ £1.71 500+ £1.55 1000+ £1.41 More Less

Related Searches

 

18 In stock

18 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.32 £ 3.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.32
25 + £1.95
100 + £1.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.