Low

LT1803CS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 85 MHz, 100 V/µs, 2.3V to 12.6V, TSOT-23, 5 Pins

LT1803CS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 85 MHz, 100 V/µs, 2.3V to 12.6V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1803CS5#TRMPBF
Order Code:
1663797
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1803CS5#TRMPBF is a single low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT1803 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth and slew rate. Typically, the LT1803 has an input offset voltage of 350µV, an input bias current of 125nA and an open-loop gain of 60V/mV. The LT1803 has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1803 is specified at 3, 5 and ±5V supplies and typically maintain their performance for supplies from 2.3 to 12.6V. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • Input common mode range includes both rails
  • 3mA per Amplifier Maximum low quiescent current
  • 42mA Large output current
  • 21nV/√Hz Voltage noise
  • 90dB Power supply rejection

Applications

Signal Processing

Product Information

:
1 Amplifier
:
85MHz
:
100V/µs
:
2.3V to 12.6V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663797RL Check stock

2,111 In stock

297 in stock for next day delivery (Liege stock)

1,814 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£2.75 £ 2.75
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.75
25 + £1.96
100 + £1.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663797) x 2.75 = £2.75
Total Price: £2.75
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.