Low

LT1801CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 25 V/µs, 2.3V to 12.6V, SOIC, 8 Pins

LT1801CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 25 V/µs, 2.3V to 12.6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1801CS8#PBF
Order Code:
2115810
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1801CS8#PBF is a dual low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT1801 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT1801 have an input offset voltage of less than 100µV, an input bias current of less than 50nA and an open-loop gain of 85 thousand. The LT1801 have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1801 maintain their performance for supplies from 2.3 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • Input common mode range includes both rails
  • 2mA/Amplifier Maximum low quiescent current
  • 350µV Maximum input offset voltage
  • 250nA Maximum input bias current
  • 50mA Typical large output current
  • 8.5nV/√Hz Typical low voltage noise
  • 105dB Typical common mode rejection
  • 97dB Typical power supply rejection
  • 85V/mV Typical open-loop gain

Applications

Signal Processing

Product Information

:
2 Amplifier
:
80MHz
:
25V/µs
:
2.3V to 12.6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.36 £ 3.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36
25 + £2.00
100 + £1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.