Low

LT1800IS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 80 MHz, 25 V/µs, 2.3V to 12.6V, TSOT-23, 5 Pins

LT1800IS5#PBF - Operational Amplifier, Single, 1 Amplifier, 80 MHz, 25 V/µs, 2.3V to 12.6V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1800IS5#PBF
Order Code:
2115809
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1800IS5#PBF is a low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT1800 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. The LT1800 has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1800 maintains its performance for supplies from 2.3 to 12.6V and is specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1800 can be used as a plug-in replacement for many op amps to improve input/output range and performance.
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 2mA Maximum low quiescent current
  • 350µV Maximum input offset voltage
  • 250nA Maximum input bias current
  • 8.5nV/√Hz Low voltage noise
  • 105dB Common mode rejection
  • 85V/mV Open-loop gain

Applications

Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
1 Amplifier
:
80MHz
:
25V/µs
:
2.3V to 12.6V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.