Low

LT1800CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 80 MHz, 25 V/µs, 2.3V to 12.6V, SOIC, 8 Pins

LT1800CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 80 MHz, 25 V/µs, 2.3V to 12.6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1800CS8#PBF
Order Code:
1330702
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1800CS8#PBF is a low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT1800 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. The LT1800 has an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT1800 maintains its performance for supplies from 2.3 to 12.6V and is specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The LT1800 can be used as a plug-in replacement for many op amps to improve input/output range and performance.
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 2mA Maximum low quiescent current
  • 350µV Maximum input offset voltage
  • 250nA Maximum input bias current
  • 8.5nV/√Hz Low voltage noise
  • 105dB Common mode rejection
  • 85V/mV Open-loop gain

Applications

Signal Processing

Product Information

:
1 Amplifier
:
80MHz
:
25V/µs
:
2.3V to 12.6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

65 In stock

40 in stock for next day delivery (Liege stock)

25 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.39 £ 2.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.39
10 + £2.01
25 + £1.41
50 + £1.39
100 + £1.37
250 + £1.33
500 + £1.31
1000 + £1.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.