Low

LT1797IS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 2.25 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

LT1797IS5#PBF - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 2.25 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1797IS5#PBF
Order Code:
2294683
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1797IS5#PBF is an unity-gain stable Operational Amplifier draws 1mA of quiescent current and has a slew rate of 2.25V/µs. The input common mode range of the LT1797 includes both rails, making it ideal for current sensing applications. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are driven beyond the supplies. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced above or below the supplies. The output of the LT1797 can swing to within 50mV of V+ and 8mV of V- without drawing excess current in either condition. The amplifier can drive loads up to 25mA and still maintain rail-to-rail capability.
  • 1.5mV Maximum low input offset voltage
  • 25mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • 1000V/mV 10k Load high voltage gain
  • 96dB Typical high CMRR
  • 90dB Typical high PSRR
  • 300nA Maximum input bias current
  • 25nA Maximum input offset current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
10MHz
:
2.25V/µs
:
2.2V to 12.6V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

611 In stock

611 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.27 £ 2.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.27
10 + £1.86
25 + £1.42
50 + £1.38
100 + £1.35
250 + £1.31
500 + £1.28
1000 + £1.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.