Low

LT1796CS8#PBF - 

Transceiver CAN Driver, Overvoltage Fault Protected, 4.75V-5.25V supply, SOIC-8

LT1796CS8#PBF - Transceiver CAN Driver, Overvoltage Fault Protected, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1796CS8#PBF
Order Code:
1663510
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1796CS8#PBF is a CAN Transceiver provides built-in fault tolerance to survive in industrial and automotive environments. Bus interface pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered off. On-chip ESD protection withstands up to ±15kV air discharges and ±8kV contact mode discharges tested per IEC-1000-4-2. Loss of power or ground connections does not damage the IC. The circuit operates with data rates up to 125kbaud. A slew control pin allows control of transmitted data pulse edges to control EMI and reflection problems on imperfectly terminated lines. High output current drive allows the use of inexpensive PVC cable with impedance as low as 72R. The 100kR input impedance allows up to 256 transceivers per data network.
  • Discrete protection devices are not needed
  • ISO 11898 Compatible
  • Controlled slew rates for EMI emissions control
  • High impedance outputs when OFF or powered down
  • Short-circuit protection on all outputs
  • Thermal shutdown protection
  • Pin-compatible with Philips PCA82C251

Applications

Automation & Process Control, Communications & Networking, Automotive, HVAC, Industrial

Product Information

:
CAN
:
1
:
1
:
4.25V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.24 £ 2.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.24
10 + £1.99
25 + £1.32
50 + £1.31
100 + £1.29
250 + £1.28
500 + £1.26
1000 + £1.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.