Low

LT1790BCS6-2.5#PBF - 

Voltage Reference, Micropower, Low Dropout, Series - Fixed, LT1790 Series, 2.5V, TSOT-23-6

LT1790BCS6-2.5#PBF - Voltage Reference, Micropower, Low Dropout, Series - Fixed, LT1790 Series, 2.5V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1790BCS6-2.5#PBF
Order Code:
2115949
Product Range
LT1790 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1790 series micropower low dropout Voltage Reference combines high accuracy and low drift with low power dissipation. This micropower reference uses curvature compensation to obtain a low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. In addition, each LT1790 is trimmed to greatly reduce the temperature coefficient and increase the output accuracy. Output accuracy is further assured by excellent line and load regulation. Special care has been taken to minimize thermally induced hysteresis. The LT1790s are ideally suited for battery-operated systems because of their small size, low supply current and reduced dropout voltage. This reference provide supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Since the LT1790 can also sink current, it can operate as a micropower negative voltage reference with the same performance as a positive reference.
  • Sinks and sources current
  • Low dropout voltage
  • Wide supply range to 18V
  • 40ppm Typical low thermal hysteresis (-40 to 85°C)
  • 60µA Maximum low supply current

Applications

Industrial, Test & Measurement, Portable Devices, Power Management

Product Information

:
Series - Fixed
:
LT1790 Series
:
2.5V
:
0.1%
:
± 12ppm/°C
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

333 In stock

91 in stock for next day delivery (Liege stock)

242 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£2.27 £ 2.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.27
10 + £1.82
25 + £1.43
50 + £1.39
100 + £1.34
250 + £1.30
500 + £1.27
1000 + £1.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.