Low

LINEAR TECHNOLOGY  LT1790BCS6-1.25#TRMPBF  Voltage Reference, Micropower, Series - Fixed, LT1790 Series, 1.25V, TSOT-23-6

LINEAR TECHNOLOGY LT1790BCS6-1.25#TRMPBF
Manufacturer Part No:
LT1790BCS6-1.25#TRMPBF
Order Code:
1663790
Product Range
LT1790 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LT1790 Series
Reference Voltage:
1.25V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 12ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

VOLTAGE REF, SERIES, 1.25V, TSOT-23-6

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

100+ £3.577 200+ £2.555

Buy
LT1790BIS6-1.25#PBF

SC-Refs/Series Cut Tape 0.1% 25ppm uP SOT-23 Ref 78T3734

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £4.27

Buy

Associated Products