Low

LT1789IS8-1#PBF - 

Instrument Amplifier, 1 Amplifier, 30 µV, 0.026 V/µs, 60 kHz, 2.2V to 36V, SOIC

LT1789IS8-1#PBF - Instrument Amplifier, 1 Amplifier, 30 µV, 0.026 V/µs, 60 kHz, 2.2V to 36V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1789IS8-1#PBF
Order Code:
2115800
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1789IS8-1#PBF is a micropower precision Instrumentation Amplifier optimized for single supply operation from 2.2 to 36V. The quiescent current is 95µA maximum, the inputs common mode to ground and the output swings within 110mV of ground. The gain is set with a single external resistor for a gain range of 1 to 1000 for the LT1789-1. The high accuracy of the LT1789-1 (40ppm maximum nonlinearity and 0.25% max gain error) is unmatched by other micropower instrumentation amplifiers. The LT1789-1 is laser trimmed for very low input offset voltage, low input offset voltage drift, high CMRR and high PSRR. The output can handle capacitive loads up to 400pF in any gain configuration while the inputs are ESD protected up to 10kV (human body).
  • Rail-to-rail output
  • 96dB Minimum CMRR at G=10
  • 100dB Minimum PSRR at G=10

Applications

Portable Devices, Signal Processing, Medical, Industrial

Product Information

:
1 Amplifier
:
30µV
:
0.026V/µs
:
60kHz
:
2.2V to 36V
:
SOIC
:
8Pins
:
Rail to Rail
:
117dB
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

36 In stock

22 in stock for next day delivery (Liege stock)

14 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.20 £ 6.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.20
10 + £5.67
25 + £3.18
50 + £3.17
100 + £3.16
250 + £3.15
500 + £3.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.