Low

LT1787IMS8#PBF - 

Current Sense Amplifier, Precision, 1 Amplifier, MSOP, 8 Pins, -40 °C, 85 °C

LT1787IMS8#PBF - Current Sense Amplifier, Precision, 1 Amplifier, MSOP, 8 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1787IMS8#PBF
Order Code:
2254821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1787IMS8#PBF is a complete micropower precision high side Current Sense Amplifier for use with power monitoring and battery-operated systems. The LT1787 monitor bidirectional currents via the voltage across an external sense resistor. A current or voltage output indicates the direction and magnitude of the sense current. The LT1787 delivers greater than a 12-bit dynamic range with ultralow 40µV input offset voltage compared to a typical 250mV full scale input voltage. A fixed gain of 8 is set by on board precision resistors. Input signal filtering is easily implemented with a capacitor between the FIL-and FIL+ pins. The LT1787 operates from 2.5 to 36V total supply voltage. It has a PSRR in excess of 120dB.
  • User-selectable external sense resistor
  • Bidirectional high side current sensing
  • Input noise filtering
  • 12-bit Dynamic range
  • 60µA Operating current

Applications

System Monitoring, Consumer Electronics, Test & Measurement, Portable Devices

Product Information

:
1 Amplifier
:
-
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
300kHz
:
2.5V
:
36V
:
250µV
:
-
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
285 in stock

Each

1+ £4.57 10+ £4.34 25+ £3.04 50+ £2.48 100+ £2.20 250+ £2.09 500+ £1.97 1000+ £1.95 More Less

Associated Products

Compare Selected

Related Searches

 

9 In stock

9 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.92 £ 4.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.92
10 + £4.20
25 + £2.95
50 + £2.87
100 + £2.78
250 + £2.69
500 + £2.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.