Low

LINEAR TECHNOLOGY  LT1787HVCS8#PBF  Current Sense Amplifier, Precision, 1 Amplifier, SOIC, 8 Pins, -40 °C, 125 °C

LINEAR TECHNOLOGY LT1787HVCS8#PBF
Manufacturer Part No:
LT1787HVCS8#PBF
Order Code:
1663502
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1787HVCS8#PBF is a complete micropower precision high side Current Sense Amplifier for use with power monitoring and battery-operated systems. The LT1787 monitor bidirectional currents via the voltage across an external sense resistor. A current or voltage output indicates the direction and magnitude of the sense current. The LT1787 delivers greater than a 12-bit dynamic range with ultralow 40µV input offset voltage compared to a typical 250mV full scale input voltage. A fixed gain of 8 is set by on board precision resistors. Input signal filtering is easily implemented with a capacitor between the FIL-and FIL+ pins. The LT1787HV operates from 2.5 to 60V total supply voltage. It has a PSRR in excess of 120dB.
  • User-selectable external sense resistor
  • Bidirectional high side current sensing
  • Input noise filtering
  • 12-bit Dynamic range
  • 60µA Operating current

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
-
Amplifier Case Style:
SOIC
Bandwidth:
300kHz
Supply Voltage Min:
2.5V
Supply Voltage Max:
60V
No. of Pins:
8Pins
Input Offset Voltage:
100µV
Operating Temperature Min:
-40°C
CMRR:
88dB
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • System Monitoring
  • Consumer Electronics
  • Test & Measurement
  • Portable Devices

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0001