Low

LT1787HVCMS8#PBF - 

Current Sense Amplifier, Precision, 1 Amplifier, MSOP, 8 Pins, -40 °C, 85 °C

LT1787HVCMS8#PBF - Current Sense Amplifier, Precision, 1 Amplifier, MSOP, 8 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1787HVCMS8#PBF
Order Code:
1330697
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1787HVCMS8#PBF is a complete micropower precision high side Current Sense Amplifier for use with power monitoring and battery-operated systems. The LT1787 monitor bidirectional currents via the voltage across an external sense resistor. A current or voltage output indicates the direction and magnitude of the sense current. The LT1787 delivers greater than a 12-bit dynamic range with ultralow 40µV input offset voltage compared to a typical 250mV full scale input voltage. A fixed gain of 8 is set by on board precision resistors. Input signal filtering is easily implemented with a capacitor between the FIL-and FIL+ pins. The LT1787HV operates from 2.5 to 60V total supply voltage. It has a PSRR in excess of 120dB.
  • User-selectable external sense resistor
  • Bidirectional high side current sensing
  • Input noise filtering
  • 12-bit Dynamic range
  • 60µA Operating current

Applications

System Monitoring, Consumer Electronics, Test & Measurement, Portable Devices

Product Information

:
1 Amplifier
:
-
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
300kHz
:
2.5V
:
60V
:
150µV
:
88dB
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

137 In stock

137 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£5.47 £ 5.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.47
25 + £3.14
100 + £2.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.