Low

LT1785AIS8#PBF - 

Transceiver RS422/RS485, Fault Protected, 4.75V-5.25V supply, SOIC-8

LT1785AIS8#PBF - Transceiver RS422/RS485, Fault Protected, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1785AIS8#PBF
Order Code:
1663497
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1785AIS8#PBF is a 60V fault protected half-duplex Differential Bus Transceiver for RS485 and RS422 applications which feature on-chip protection from overvoltage faults on the data transmission lines. Receiver input and driver output pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered off. Data rates to 250kbaud on networks of up to 128 nodes are supported. Controlled slew rates on the driver outputs control EMI emissions and improve data transmission integrity on improperly terminated lines. Drivers are specified to operate with inexpensive cables as low as 72R characteristic impedance. The LT1785A device has "fail-safe" receiver inputs to guarantee a receiver output high for shorted, open or inactive data lines. On-chip ESD protection eliminates need for external protection devices.
  • Protected from overvoltage line faults to ±60V
  • Pin compatible with LTC485 and LTC491
  • High input impedance supports up to 128 nodes
  • No damage or latch-up to ESD
  • Controlled slew rates for EMI emissions control
  • Guaranteed high receiver output state for floating, shorted or inactive inputs
  • Outputs assume a high impedance when off or powered down
  • Drives low impedance cables
  • Short-circuit protection on all outputs
  • Thermal shutdown protection
  • Guaranteed operation to 125°C

Applications

Industrial, Communications & Networking, HVAC

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Stocked

Alternatives Available

1755058 - Line Receiver RS422/RS485, 4.5V-5.5V supply, SOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.