Low

LT1785AIN8#PBF - 

Transceiver RS422/RS485, 2 Drivers, 4.75V-5.25V supply, DIP-8

LT1785AIN8#PBF - Transceiver RS422/RS485, 2 Drivers, 4.75V-5.25V supply, DIP-8
LT1785AIN8#PBF - Transceiver RS422/RS485, 2 Drivers, 4.75V-5.25V supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1785AIN8#PBF
Order Code:
9560700
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1785AIN8#PBF is a half-duplex and full-duplex Differential Bus Transceiver for RS485 and RS422 applications which features on-chip protection from over-voltage faults on the data transmission lines. Receiver input and driver output pins can withstand voltage faults up to ±60V with respect to ground with no damage to the device. Faults may occur while the transceiver is active, shut down or powered OFF. Data rates to 250kbaud on networks of up to 128 nodes are supported. Controlled slew rates on the driver outputs control EMI emissions and improve data transmission integrity on improperly terminated lines. Driver is specified to operate with inexpensive cables as low as 72R characteristic impedance. This device has fail-safe receiver inputs to guarantee a receiver output high for shorted, open or inactive data lines. On-chip ESD protection eliminates need for external protection device.
  • Pin-compatible with LTC485 and LTC491
  • No damage or latch-up to ESD
  • Controlled slew rates for EMI emissions control
  • Guaranteed high receiver output state for floating, shorted or inactive inputs
  • Outputs assume a high impedance when OFF or powered down
  • Low impedance cables
  • Short-circuit protection on all outputs
  • Thermal shutdown protection

Applications

Automation & Process Control, HVAC, Communications & Networking

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

1,582 In stock

1,582 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.82 £ 4.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.82
25 + £2.90
100 + £2.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.