Low

LT1783IS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 1.3 MHz, 0.45 V/µs, ± 1.5V to ± 9V, TSOT-23, 5 Pins

LT1783IS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 1.3 MHz, 0.45 V/µs, ± 1.5V to ± 9V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1783IS5#TRMPBF
Order Code:
1663789RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1783IS5#TRMPBF is an Operational Amplifier draws less than 300µA of quiescent current and has reverse-battery protection, drawing negligible current for reverse supply voltages up to 18V. The input range of the LT1783 includes ground and unique feature of this device is its Over-The-Top® operation capability with either or both of its inputs above the positive rail. The inputs handle 18V both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. The LT1783 can drive loads up to 18mA and still maintain rail-to-rail capability. A shutdown feature on the 6-lead version can disable the part, making the output high impedance and reducing quiescent current to 5µA.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • 800µV Maximum low input offset voltage
  • 0 to 18V Single supply input range
  • 18mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • Output shutdown on 6-lead version
  • Reverse-battery protection to 18V
  • 1500V/mV High voltage gain

Applications

Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
1.3MHz
:
0.45V/µs
:
± 1.5V to ± 9V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
14 in stock

Each

1+ £2.60 10+ £2.22 25+ £1.63 50+ £1.58 100+ £1.53 250+ £1.50 500+ £1.46 1000+ £1.43 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663789 Check stock

No Longer Stocked

Alternatives Available

2115808 - Operational Amplifier, Single, 1 Amplifier, 1.25 MHz, 0.42 V/µs, ± 1.5V to ± 9V, SOT-23, 5 Pins

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.