Low

LT1783CS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1.25 MHz, 0.42 V/µs, 2.2V to 18V, TSOT-23, 5 Pins

LT1783CS5#PBF - Operational Amplifier, Single, 1 Amplifier, 1.25 MHz, 0.42 V/µs, 2.2V to 18V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1783CS5#PBF
Order Code:
2294682
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1783CS5#PBF is an Operational Amplifier draws less than 300µA of quiescent current and has reverse-battery protection, drawing negligible current for reverse supply voltages up to 18V. The input range of the LT1783 includes ground and unique feature of this device is its Over-The-Top® operation capability with either or both of its inputs above the positive rail. The inputs handle 18V both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. The LT1783 can drive loads up to 18mA and still maintain rail-to-rail capability. A shutdown feature on the 6-lead version can disable the part, making the output high impedance and reducing quiescent current to 5µA.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • 800µV Maximum low input offset voltage
  • 0 to 18V Single supply input range
  • 18mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • Output shutdown on 6-lead version
  • Reverse-battery protection to 18V
  • 1500V/mV High voltage gain

Applications

Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
1.25MHz
:
0.42V/µs
:
2.2V to 18V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

278 In stock

278 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.34 £ 2.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.34
10 + £1.45
25 + £1.08
50 + £1.07
100 + £1.06
250 + £1.05
500 + £1.04
1000 + £1.03
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.