Operational Amplifier, Single, 1 Amplifier, 225 kHz, 0.075 V/µs, ± 1.5V to ± 9V, TSOT-23, 6 Pins

LT1782IS6#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 225 kHz, 0.075 V/µs, ± 1.5V to ± 9V, TSOT-23, 6 Pins
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
The LT1782IS6#TRMPBF is an Operational Amplifier for use with 4 to 20mA transmitters. The amplifier draws less than 55µA of quiescent current and has reverse battery protection, drawing negligible current for reverse supply voltages up to 18V. The input range of the LT1782 includes ground and unique feature of this device is its Over-The-Top™ operation capability with either or both of its inputs above the positive rail. The inputs handle 18V both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. The LT1782 can drive loads up to 18mA and still maintain rail-to-rail capability. A shutdown feature on the 6-lead version can disable the part, making the output high impedance and reducing quiescent current to 5µA.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • 55µA Supply current maximum micropower
  • 800µV Maximum low input offset voltage
  • 18mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • Output shutdown on 6-lead version
  • Reverse battery protection to 18V
  • 1500V/mV High voltage gain


Sensing & Instrumentation, Power Management

Product Information

1 Amplifier
± 1.5V to ± 9V
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663787 Check stock

64 In stock

35 in stock for next day delivery (Liege stock)

29 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.79 £ 2.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.13
10 + £2.79
25 + £2.49
50 + £2.30
100 + £2.11
250 + £1.93
500 + £1.74
1000 + £1.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663787) x 2.79 = £27.90
Total Price: £27.90
10 (Re-reel 1663787RL) x 2.79 = £27.90
Total Price: £27.90
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.