Low

LT1782CS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 200 kHz, 0.07 V/µs, 2.2V to 18V, TSOT-23, 5 Pins

LT1782CS5#PBF - Operational Amplifier, Single, 1 Amplifier, 200 kHz, 0.07 V/µs, 2.2V to 18V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1782CS5#PBF
Order Code:
2294681
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1782CS5#PBF is an Operational Amplifier for use with 4 to 20mA transmitters. The amplifier draws less than 55µA of quiescent current and has reverse battery protection, drawing negligible current for reverse supply voltages up to 18V. The input range of the LT1782 includes ground and unique feature of this device is its Over-The-Top™ operation capability with either or both of its inputs above the positive rail. The inputs handle 18V both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. The LT1782 can drive loads up to 18mA and still maintain rail-to-rail capability. A shutdown feature on the 6-lead version can disable the part, making the output high impedance and reducing quiescent current to 5µA.
  • Operates with inputs above V+
  • Rail-to-rail input and output
  • 55µA Supply current maximum micropower
  • 800µV Maximum low input offset voltage
  • 18mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • Output shutdown on 6-lead version
  • Reverse battery protection to 18V
  • 1500V/mV High voltage gain

Applications

Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
200kHz
:
0.07V/µs
:
2.2V to 18V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.