Low

LINEAR TECHNOLOGY  LT1781CSW#PBF  RS232 Transceiver RS232, 2 Drivers, SOIC-16

LINEAR TECHNOLOGY LT1781CSW#PBF
Manufacturer Part No:
LT1781CSW#PBF
Order Code:
2274705
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
-
Supply Voltage Max:
-
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Alternatives

Transceiver RS232, 2-drivers, 4.5V-5.5V Supply, WSOIC-16

MAXIM INTEGRATED PRODUCTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ £2.08 3000+ £2.04 5000+ £2.00

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
1,178 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.85 20+ £0.73 40+ £0.561 200+ £0.559 more…

Buy

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, SOIC-16

INTERSIL

2,601 in stock

Price for: Each

1+ £1.31 10+ £0.733 100+ £0.507 250+ £0.501 more…

Buy

Transceiver RS232, 2 Drivers, CMOS, AD232JR upgrade, 4.5V-5.5V supply, SOIC-16

ANALOG DEVICES

246 in stock

Price for: Each

1+ £2.38 10+ £1.71 100+ £1.36 300+ £1.19 more…

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ £0.505 4000+ £0.418 6000+ £0.375 10000+ £0.346

Buy

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-16

MAXIM INTEGRATED PRODUCTS

Cut Tape
425 in stock

Price for: Each (Supplied on Cut Tape)

1+ £3.93 10+ £3.33 25+ £2.66 50+ £2.53 more…

Buy

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-16

MAXIM INTEGRATED PRODUCTS

Cut Tape
992 in stock

Price for: Each (Supplied on Cut Tape)

1+ £3.91 10+ £3.30 25+ £2.65 50+ £2.52 more…

Buy

Enhanced CMOS Dual RS232 Transmitter/Receiver, SOIC-16

MAXIM INTEGRATED PRODUCTS

90 in stock

Price for: Each

1+ £2.98 30+ £2.91 80+ £2.84 250+ £2.76 more…

Buy

CMOS Dual RS232 Transmitter/Receiver, 4.5V-5.5V supply, WSOIC-16

MAXIM INTEGRATED PRODUCTS

49 in stock

Price for: Each

1+ £2.70 10+ £2.29 25+ £1.98 50+ £1.78

Buy

Associated Products

Similar Products