Low

LT1781CS#PBF - 

Transceiver RS232, 2 Drivers, 0V-5V supply, SOIC-16

LT1781CS#PBF - Transceiver RS232, 2 Drivers, 0V-5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1781CS#PBF
Order Code:
2101249
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1781CS#PBF is a low power dual RS232 Driver/Receiver with an integral charge pump to generate RS232 voltage levels from a single 5V supply. Using only 0.1µF external capacitors, this circuit consumes only 40mW of power and can operate to 120kbaud even while driving heavy capacitive loads. New ESD structures on the chip allow the LT1781 to survive ±15kV air gap and ±8kV contact ESD tests per IEC 1000-4-2, eliminating the need for TransZorbs® on the RS232 line pins. Driver outputs are protected from overload and can be shorted to ground or up to ±30V without damage. During SHUTDOWN or power-off conditions, driver and receiver outputs are in a high impedance state, allowing line sharing.
  • 40mW CMOS Comparable low power
  • Rugged bipolar design
  • Outputs assume a high impedance state when OFF or powered down
  • Meets all RS232 specifications
  • Absolutely no latch-up

Applications

Computers & Computer Peripherals, Portable Devices, Power Management, Communications & Networking

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
0V
:
5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

Cut Tape
232 in stock

Each (Supplied on Cut Tape)

1+ £3.22 10+ £3.04 25+ £2.43 50+ £2.31 more…

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

Cut Tape
1,262 in stock

Each (Supplied on Cut Tape)

1+ £3.76 10+ £3.55 25+ £2.84 50+ £2.70 more…

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

Cut Tape
3,338 in stock

Each (Supplied on Cut Tape)

1+ £3.28 10+ £3.09 25+ £2.47 50+ £2.35 more…

MAXIM INTEGRATED PRODUCTS

Enhanced CMOS Dual RS232 Transmitter/Receiver, SOIC-16

1,130 in stock

Each

1+ £2.83 10+ £2.68 25+ £2.50 50+ £2.48 more…

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver (mAX232 upgrade/IND TEMP), SOIC-16

471 in stock

Each

1+ £2.15 10+ £2.05 25+ £1.91 50+ £1.87 more…

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.13 £ 4.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.13
10 + £3.73
25 + £3.51
50 + £3.28
100 + £3.06
250 + £2.83
500 + £2.61
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.