Low

LT1776IS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.4V-40Vin, 1.24V-34Vout, 700mAout, SOIC-8

LT1776IS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.4V-40Vin, 1.24V-34Vout, 700mAout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1776IS8#PBF
Order Code:
2115860
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1776IS8#PBF is a high efficiency buck/step-down Switching Regulator contains several features to enhance efficiency. The monolithic die includes all oscillator, control and protection circuitry. The part can accept input voltage as high as 60V and contains an output switch rated at 700mA peak current. Current-mode control delivers excellent dynamic input supply rejection and short-circuit protection. The internal control circuitry is normally powered via the VCC pin, thereby minimizing power drawn directly from the VIN supply. The action of the LT1776 switch circuitry is also load dependent. At medium to high loads, the output switch circuitry maintains fast rise time for good efficiency. At light loads, rise time is deliberately reduced to avoid pulse skipping behaviour.
  • Adaptive switch drive maintains efficiency at high load without pulse skipping at light load
  • True current mode control
  • Tolerates input transients to 60V
  • Synchronizable to 400kHz
  • 200kHz Fixed operating frequency
  • 30µA Low supply current in shutdown

Applications

Automotive, Power Management

Product Information

:
Buck (Step Down)
:
7.4V
:
40V
:
1Outputs
:
SOIC
:
8Pins
:
700mA
:
1.24V
:
34V
:
230kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

4 In stock

3 in stock for next day delivery (Liege stock)

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.09 £ 5.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.09
10 + £4.61
25 + £2.61
50 + £2.60
100 + £2.59
250 + £2.58
500 + £2.57
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.