Low

LINEAR TECHNOLOGY  LT1776CN8#PBF  IC, SW REG, HI EFF, 8DIP

LINEAR TECHNOLOGY LT1776CN8#PBF
Manufacturer Part No:
LT1776CN8#PBF
Order Code:
1663492
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
7.4V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
700mA
Output Voltage Min:
-
Output Voltage Max:
34V
Switching Frequency:
230kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033

Associated Products